Part Details for HA60125 by Crydom Inc
Overview of HA60125 by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for HA60125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M2749
|
Newark | Ic, normally-Closed Panel-Mount Solid-State Relay,1-Channel, m:Hl048Hd4.4 Rohs Compliant: Yes |Sensata/crydom HA60125 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$181.4300 | Buy Now |
DISTI #
CC1104-ND
|
DigiKey | SSR RELAY SPST-NO 125A 48-660V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
20 In Stock |
|
$179.8500 | Buy Now |
DISTI #
70131450
|
RS | Relay, 90 to 280 VAC, Solid State, 125, 1200 Vpeak, SPST-NO, 1750 Apeak, 0.5 | Sensata - Crydom HA60125 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 7 |
|
$174.4500 | Buy Now |
DISTI #
CRYHA60125
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 90-280 VAC Control Voltage Range - 125 A Maximum Load Current - 48-660 VAC Operating Voltage Range - Zero Voltage Turn-On - Screw Termination - Panel Mount. RoHS: Compliant |
18 Partner Stock |
|
$141.4200 / $150.2400 | Buy Now |
DISTI #
HA60125
|
TME | Relay: solid state, Ucntrl: 90÷280VAC, 125A, 48÷660VAC, on panel Min Qty: 1 | 0 |
|
$130.0200 / $143.0200 | RFQ |
DISTI #
000000000000276003
|
Sager | Solid State Relays - Industrial Mount 125A 660VAC AC Min Qty: 20 | 0 |
|
$145.8200 / $149.8800 | Buy Now |
|
Master Electronics | Solid State Relay - 90-280 VAC Control Voltage Range - 125 A Maximum Load Current - 48-660 VAC Operating Voltage Range - Zero Voltage Turn-On - Screw Termination - Panel Mount. RoHS: Compliant |
18 Partner Stock |
|
$141.4200 / $150.2400 | Buy Now |
Part Details for HA60125
HA60125 CAD Models
HA60125 Part Data Attributes:
|
HA60125
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
HA60125
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | ZERO VOLTAGE CROSSING | |
Control Current | 0.002 A | |
Control Voltage | 90 V | |
Input Type | AC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 125 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 27.9 mm | |
Overall Length | 58.4 mm |