Part Details for HA4P5002-5Z by Intersil Corporation
Overview of HA4P5002-5Z by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HA4P5002-5Z
HA4P5002-5Z CAD Models
HA4P5002-5Z Part Data Attributes
|
HA4P5002-5Z
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HA4P5002-5Z
Intersil Corporation
110MHz, High Slew Rate, High Output Current Buffer; CAN8, PLCC20, SOIC8; Temp Range: See Datasheet
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | CAN, PLCC, SOIC | |
Package Description | QCCJ, LDCC20,.4SQ | |
Pin Count | 8, 20, 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 78 Weeks | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 10 µA | |
Bandwidth (3dB)-Nom | 110 MHz | |
Bias Current-Max (IIB) @25C | 7 µA | |
Input Offset Voltage-Max | 30000 µV | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e3 | |
Length | 8.965 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -12 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Slew Rate-Min | 1000 V/us | |
Slew Rate-Nom | 1300 V/us | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.965 mm |
Alternate Parts for HA4P5002-5Z
This table gives cross-reference parts and alternative options found for HA4P5002-5Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA4P5002-5Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA9P5002-5Z | 110MHz, High Slew Rate, High Output Current Buffer, SOICN, /Tube | Renesas Electronics Corporation | HA4P5002-5Z vs HA9P5002-5Z |
HA4P5002-5Z | 110MHz, High Slew Rate, High Output Current Buffer, PLCC, /Tube | Renesas Electronics Corporation | HA4P5002-5Z vs HA4P5002-5Z |