HA4812E
Description: Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4

Overview of HA4812E by Crydom Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for HA4812E by Crydom Inc

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Relay SSR 3mA 36V AC-IN 12A 530V AC-OUT 4-Pin RoHS: Compliant 1 In Stock
  • 1 $131.7000
  • 5 $45.4200
  • 10 $43.6900
  • 25 $41.1900
  • 50 $38.7000
  • 100 $36.2000
$36.2000 / $131.7000 Buy Now
Master Electronics Relay SSR 3mA 36V AC-IN 12A 530V AC-OUT 4-Pin RoHS: Compliant 1 In Stock
  • 1 $131.7000
  • 5 $45.4200
  • 10 $43.6900
  • 25 $41.1900
  • 50 $38.7000
  • 100 $36.2000
$36.2000 / $131.7000 Buy Now
DISTI # HA4812E
Relay Specialties Solid State Relay, Control Vol Min Qty: 1 0
RFQ

CAD Models for HA4812E by Crydom Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HA4812E by Crydom Inc

HA4812E
Crydom Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CRYDOM INC
Reach Compliance Code
compliant
HTS Code
8541.40.95.00
Additional Feature
UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING
Configuration
SINGLE
Control Current
0.002 A
Control Voltage
18 V
Input Type
AC
Isolation Voltage-Max
4000 V
JESD-609 Code
e3
Number of Elements
1
On-State Current-Max
12 A
Operating Temperature-Max
80 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
TRIGGER OUTPUT SSR
Output Circuit Type
Back to Back SCR
Terminal Finish
Tin (Sn)
Want to compare parts?
  1. HA4812E
    Crydom Inc
    Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HA4812E by Crydom Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HA4812E by Crydom Inc

  • Please alert me when HA4812E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HA4812E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HA4812E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HA4812E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HA4812E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HA4812E by Crydom Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: