Part Details for HA4812 by Crydom Inc
Overview of HA4812 by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for HA4812
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HA4812-ND
|
DigiKey | SSR RELAY SPST-NO 12A 48-530V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
20 In Stock |
|
$76.8000 | Buy Now |
DISTI #
2266-HA4812-ND
|
DigiKey | SSR RELAY SPST-NO 12A 48-530V Min Qty: 1 Lead time: 22 Weeks Container: Box MARKETPLACE PRODUCT |
9 In Stock |
|
$102.0300 / $128.9800 | Buy Now |
DISTI #
70131368
|
RS | Relay, Solid State, 48 to 530 V (RMS), SPST-NO, 40 mA (RMS) (Min.) (Load), SCR | Sensata - Crydom HA4812 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$76.7900 | RFQ |
DISTI #
CRYHA4812
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 90-280 VAC Control Voltage Range - 12 A Maximum Load Current - 48-530 VAC Operating Voltage Range - Zero Voltage Turn-On - Screw Termination - Panel Mount. RoHS: Compliant |
9 Partner Stock |
|
$61.8700 / $81.5100 | Buy Now |
DISTI #
HA4812
|
TME | Relay: solid state, Ucntrl: 90÷280VAC, 12A, 48÷530VAC, -40÷80°C Min Qty: 1 | 0 |
|
$60.7700 / $66.8500 | RFQ |
DISTI #
000000000000275981
|
Sager | Solid State Relays - Industrial Mount PM IP00 SSR, 530VA C/12A, AC In, ZC Min Qty: 20 | 0 |
|
$65.3800 / $69.1100 | Buy Now |
|
Master Electronics | Solid State Relay - 90-280 VAC Control Voltage Range - 12 A Maximum Load Current - 48-530 VAC Operating Voltage Range - Zero Voltage Turn-On - Screw Termination - Panel Mount. RoHS: Compliant |
9 Partner Stock |
|
$61.8700 / $81.5100 | Buy Now |
Part Details for HA4812
HA4812 CAD Models
HA4812 Part Data Attributes:
|
HA4812
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
HA4812
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | |
Configuration | SINGLE | |
Control Current | 0.002 A | |
Control Voltage | 90 V | |
Input Type | AC | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 12 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Terminal Finish | Tin (Sn) |