Part Details for HA4600CPZ by Intersil Corporation
Results Overview of HA4600CPZ by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HA4600CPZ Information
HA4600CPZ by Intersil Corporation is a Buffer Amplifier.
Buffer Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for HA4600CPZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85988538
|
Verical | Op Amp Single Buffer Amplifier ±5.5V 8-Pin PDIP RoHS: Compliant Min Qty: 136 Package Multiple: 1 Date Code: 0601 | Americas - 1000 |
|
$2.5125 / $2.7750 | Buy Now |
|
Rochester Electronics | Buffer Amplifier, 1 Func, BIPolar, PDIP8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 1000 |
|
$2.0100 / $2.3600 | Buy Now |
Part Details for HA4600CPZ
HA4600CPZ CAD Models
HA4600CPZ Part Data Attributes
|
HA4600CPZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HA4600CPZ
Intersil Corporation
480MHz, SOT-23, Video Buffer with Output Disable; PDIP8, SOIC8, SOT6; Temp Range: 0° to 70°
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | PDIP, SOIC, SOT | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8, 8, 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 50 µA | |
Bandwidth (3dB)-Nom | 480 MHz | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.585 mm | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Min | 0.015 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Slew Rate-Nom | 1750 V/us | |
Supply Current-Max | 14.5 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HA4600CPZ
This table gives cross-reference parts and alternative options found for HA4600CPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA4600CPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HA4600CP | Intersil Corporation | Check for Price | BUFFER AMPLIFIER, PDIP8, PLASTIC, DIP-8 | HA4600CPZ vs HA4600CP |
HA4600CH96 | Intersil Corporation | Check for Price | BUFFER AMPLIFIER, PDSO6 | HA4600CPZ vs HA4600CH96 |