Part Details for HA4344BCP by Harris Semiconductor
Overview of HA4344BCP by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for HA4344BCP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HA4344BCP-ND
|
DigiKey | 4X1 VIDEO XPOINT SWITCH Min Qty: 162 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1329 In Stock |
|
$1.8600 | Buy Now |
|
Rochester Electronics | 350MHZ, 4X1 VIDEO CROSSPOINT Switch WITH SYNCHRONOUS CONTROLS ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1329 |
|
$1.6000 / $1.8800 | Buy Now |
Part Details for HA4344BCP
HA4344BCP CAD Models
HA4344BCP Part Data Attributes
|
HA4344BCP
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HA4344BCP
Harris Semiconductor
Cross Point Switch, 1 Func, 4 Channel, CMOS, PDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | VIDEO APPLICATION | |
Analog IC - Other Type | CROSS POINT SWITCH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 70 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 15.5 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |