Part Details for HA31006ANPTL-E by Renesas Electronics Corporation
Overview of HA31006ANPTL-E by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HA31006ANPTL-E
HA31006ANPTL-E CAD Models
HA31006ANPTL-E Part Data Attributes:
|
HA31006ANPTL-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HA31006ANPTL-E
Renesas Electronics Corporation
RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, 2 X 2 MM, 0.80 MM HEIGHT, LEADLESS, HWQFN-8
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Construction | COMPONENT | |
Gain | 16 dB | |
Input Power-Max (CW) | 5 dBm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER |