Part Details for HA30101V3-000U-A99 by SUNON USA
Overview of HA30101V3-000U-A99 by SUNON USA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14681-01000U2 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14681-01000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14683-00000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 5.0 SoC with Enhanced Security |
Price & Stock for HA30101V3-000U-A99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HA30101V3-000U-A99
|
Avnet Americas | DC Fan Vapo Bearing 12V 36mA 0.44W 7000RPM 3.5CFM 17.6dBA Panel Mount - Bulk (Alt: HA30101V3-000U-A99) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
71326903
|
RS | Fan, DC,12V,3.5CFM,36A,0.44W,7000RPM,17.6dBA, VAPO,30X30X10mm, AutoRestart | Sunon Fans HA30101V3-000U-A99 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$6.8500 | RFQ |
|
Onlinecomponents.com | DC Fans Fan, 30x10mm, 12VDC, 3.5CFM, 0.44W, Vapo, MagLev, Auto Restart, Super Silence RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 42 |
|
RFQ |