Part Details for HA3-5112-5 by Harris Semiconductor
Overview of HA3-5112-5 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5112BCPZ80-500R7 | Analog Devices | 64tap, Single Channel DigiPOT, | |
AD5112BCPZ5-500R7 | Analog Devices | 64tap, Single Channel DigiPOT, | |
AD5112BCPZ10-1-RL7 | Analog Devices | 64tap, Single Channel DigiPOT, |
Part Details for HA3-5112-5
HA3-5112-5 CAD Models
HA3-5112-5 Part Data Attributes
|
HA3-5112-5
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HA3-5112-5
Harris Semiconductor
Operational Amplifier, 2 Func, 2500uV Offset-Max, BIPolar, PDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.325 µA | |
Bias Current-Max (IIB) @25C | 0.2 µA | |
Common-mode Reject Ratio-Min | 86 dB | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES (AVCL>=10) | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 12 V/us | |
Slew Rate-Nom | 20 V/us | |
Supply Current-Max | 5 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 60000 | |
Voltage Gain-Min | 100000 |
Alternate Parts for HA3-5112-5
This table gives cross-reference parts and alternative options found for HA3-5112-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA3-5112-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA7-5112-5 | Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, CDIP8, PACKAGE-8 | Rochester Electronics LLC | HA3-5112-5 vs HA7-5112-5 |
HA3-5112-5 | Operational Amplifier, 2 Func, 2500uV Offset-Max, BIPolar, PDIP8, PACKAGE-8 | Rochester Electronics LLC | HA3-5112-5 vs HA3-5112-5 |
5962-8963201PX | Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, | Harris Semiconductor | HA3-5112-5 vs 5962-8963201PX |
5962-8963201PA | DUAL OP-AMP, 2000uV OFFSET-MAX, 33MHz BAND WIDTH, CDIP8 | Intersil Corporation | HA3-5112-5 vs 5962-8963201PA |
HA7-5112-5 | Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, CDIP8 | Harris Semiconductor | HA3-5112-5 vs HA7-5112-5 |
5962-8963201PA | Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, CDIP8 | Harris Semiconductor | HA3-5112-5 vs 5962-8963201PA |