Part Details for HA3-2839-5 by Harris Semiconductor
Overview of HA3-2839-5 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2839A | Analog Devices | LTC6115 Demo Board | |
86094328394755E3LF | Amphenol Communications Solutions | DIN Headers & Receptacles, Backplane Connector, Receptacle Vertical, Press Fit, Style C/2, 32 ways, Class II |
Part Details for HA3-2839-5
HA3-2839-5 CAD Models
HA3-2839-5 Part Data Attributes
|
HA3-2839-5
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HA3-2839-5
Harris Semiconductor
Video Amplifier, 1 Func, Bipolar, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for HA3-2839-5
This table gives cross-reference parts and alternative options found for HA3-2839-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA3-2839-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5539/BCA | IC 1 CHANNEL, VIDEO AMPLIFIER, CDIP14, CERAMIC, DIP-8, Audio/Video Amplifier | NXP Semiconductors | HA3-2839-5 vs 5539/BCA |
SE5539N | Video Amplifier, 1 Func, Bipolar, PDIP14, PLASTIC, DIP-14 | YAGEO Corporation | HA3-2839-5 vs SE5539N |
NE5539F | Video Amplifier, 1 Channel(s), 1 Func, Bipolar, CDIP14, CERDIP-14 | YAGEO Corporation | HA3-2839-5 vs NE5539F |
5539/BCA | Video Amplifier, 1 Func, Bipolar, CDIP14 | YAGEO Corporation | HA3-2839-5 vs 5539/BCA |