Part Details for HA2301500000G by Anytek Technology Corporation Ltd
Overview of HA2301500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HA2301500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HA2301500000G-ND
|
DigiKey | TERM BLK 23P SIDE ENT 5.08MM PCB Min Qty: 2010 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8663 | Buy Now |
DISTI #
71933639
|
RS | Terminal Block, HA - 5.08 - 22P Screwless , Green body 180D | Amphenol - Anytek HA2301500000G RoHS: Compliant Min Qty: 2010 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0500 / $4.2100 | RFQ |
DISTI #
ANYHA2301500000G
|
Heilind Electronics | HA - 5.08 - 23P SCREWLESS GR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PCB Terminal Block - 300V 10A - 14-24 AWG - 5.08mm Pitch - 23 Pole Screwless - Green body 180° RoHS: Compliant | 0 |
|
$2.7100 / $7.4100 | Buy Now |
DISTI #
ANYHA2301500000G
|
Interstate Connecting Components | HA - 5.08 - 23P SCREWLESS GR | 0 |
|
Buy Now |