Part Details for HA2050500000G by Anytek Technology Corporation Ltd
Overview of HA2050500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HA2050500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HA2050500000G-ND
|
DigiKey | TERM BLK 20P SIDE ENT 2.54MM PCB Min Qty: 2080 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7113 | Buy Now |
DISTI #
72317310
|
RS | HA - 2.54 - 20P, Screwless , Green body / MARK 90D | Amphenol - Anytek HA2050500000G RoHS: Compliant Min Qty: 2080 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9900 | RFQ |
DISTI #
ANYHA2050500000G
|
Heilind Electronics | HA - 2.54 - 20P SCREWLESS G | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$2.5600 / $7.0200 | Buy Now | |
DISTI #
ANYHA2050500000G
|
Interstate Connecting Components | HA - 2.54 - 20P SCREWLESS G | 0 |
|
Buy Now |