-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12MHz, High Input Impedance Operational Amplifiers, CAN, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HA2-2600-2
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HA2-2600-2
Renesas Electronics Corporation
12MHz, High Input Impedance Operational Amplifiers, CAN, /Tray
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | CAN | |
Package Description | , | |
Pin Count | 8 | |
Manufacturer Package Code | T8.C | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2020-06-12 | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | OPERATIONAL AMPLIFIER |