Part Details for HA2-2548-5 by Rochester Electronics LLC
Overview of HA2-2548-5 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM25LS2548DM/R | Rochester Electronics LLC | AM25LS2548 - Chip Select Address Decoder with Acknowledge | |
71V2548S100PFI | Renesas Electronics Corporation | 4 MEG ZBT W/SLOW TC | |
71V2548S133BGI | Renesas Electronics Corporation | 4 MEG ZBT W/SLOW TC |
Part Details for HA2-2548-5
HA2-2548-5 CAD Models
HA2-2548-5 Part Data Attributes
|
HA2-2548-5
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
HA2-2548-5
Rochester Electronics LLC
Operational Amplifier, 1 Func, 1200uV Offset-Max, BIPolar, MBCY8, METAL CAN PACKAGE-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.1 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 1200 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Slew Rate-Nom | 120 V/us | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 125000 |
Alternate Parts for HA2-2548-5
This table gives cross-reference parts and alternative options found for HA2-2548-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA2-2548-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA9P2548-5-T | Operational Amplifier, 1 Func, 1200uV Offset-Max, BIPolar, PDSO8 | Harris Semiconductor | HA2-2548-5 vs HA9P2548-5-T |