Part Details for HA2-2525-5A by Harris Semiconductor
Overview of HA2-2525-5A by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA3-2525-5Z | Renesas Electronics Corporation | 20MHz, High Slew Rate, Uncompensated, High Input Impedance, Operational Amplifiers | |
ALVCH162525U | Renesas Electronics Corporation | 3.3V FAST CMOS 18BIT R/T | |
HN58X25256TI#S0 | Renesas Electronics Corporation | EEPROM |
Part Details for HA2-2525-5A
HA2-2525-5A CAD Models
HA2-2525-5A Part Data Attributes
|
HA2-2525-5A
Harris Semiconductor
Buy Now
|
Compare Parts:
HA2-2525-5A
Harris Semiconductor
Operational Amplifier, 1 Func, 14000uV Offset-Max, BIPolar, MBCY8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , CAN8,.2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Frequency Compensation | YES (AVCL>=3) | |
Input Offset Voltage-Max | 14000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 80 V/us | |
Supply Current-Max | 6 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Gain-Min | 5000 |
Alternate Parts for HA2-2525-5A
This table gives cross-reference parts and alternative options found for HA2-2525-5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA2-2525-5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HA2-2525-5AT | Harris Semiconductor | Check for Price | Operational Amplifier, 1 Func, 14000uV Offset-Max, BIPolar, MBCY8 | HA2-2525-5A vs HA2-2525-5AT |
HA2-2520-8 | Harris Semiconductor | Check for Price | Operational Amplifier, 1 Func, 11000uV Offset-Max, BIPolar, MBCY8, | HA2-2525-5A vs HA2-2520-8 |
HA2-2510-8 | Harris Semiconductor | Check for Price | Operational Amplifier, 1 Func, 11000uV Offset-Max, BIPolar, MBCY8 | HA2-2525-5A vs HA2-2510-8 |
HA2-2522-8 | Harris Semiconductor | Check for Price | Operational Amplifier, 1 Func, 14000uV Offset-Max, BIPolar, MBCY8, | HA2-2525-5A vs HA2-2522-8 |
HA2-2512-8 | Harris Semiconductor | Check for Price | Operational Amplifier, 1 Func, 14000uV Offset-Max, BIPolar, MBCY8 | HA2-2525-5A vs HA2-2512-8 |