HA2-2510/883
Description: High Slew Rate Operational Amplifier, CAN, /Tray

Overview of HA2-2510/883 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
MD82510/B Rochester Electronics LLC Serial I/O Controller, 1 Channel(s), CMOS, CDIP28, GLASS SEALED, DIP-28
N82510 Rochester Electronics LLC Serial I/O Controller, 1 Channel(s), 0.03515625MBps, CMOS, PQCC28, PLASTIC, LCC-28
HA2-5102-5 Rochester Electronics LLC Operational Amplifier, 2 Func, 2500uV Offset-Max, BIPolar, MBCY8, PACKAGE-8

Price & Stock for HA2-2510/883 by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # HA2-2510/883
Avnet Americas OP Amp Single GP ?20V 8-Pin Metal Can - Trays (Alt: HA2-2510/883) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Tray 0
  • 1 $149.9444
$149.9444 Buy Now

CAD Models for HA2-2510/883 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HA2-2510/883 by Renesas Electronics Corporation

HA2-2510/883
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
CAN
Package Description
,
Pin Count
8
Manufacturer Package Code
T8.C
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Factory Lead Time
26 Weeks, 1 Day
Samacsys Manufacturer
Renesas Electronics
Amplifier Type
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.4 µA
Common-mode Reject Ratio-Nom
80 dB
Input Offset Voltage-Max
8000 µV
JESD-30 Code
O-MBCY-W8
JESD-609 Code
e4
Neg Supply Voltage Limit-Max
-20 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Packing Method
TRAY
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B
Slew Rate-Nom
65 V/us
Supply Voltage Limit-Max
20 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
MILITARY
Terminal Finish
GOLD
Terminal Form
WIRE
Terminal Position
BOTTOM
Want to compare parts?
  1. HA2-2510/883
    Renesas Electronics Corporation
    High Slew Rate Operational Amplifier, CAN, /Tray
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HA2-2510/883 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HA2-2510/883 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of HA2-2510/883 would you like to use for your alert(s)?
  • Please alert me when HA2-2510/883 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HA2-2510/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HA2-2510/883 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HA2-2510/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HA2-2510/883.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HA2-2510/883 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: