Part Details for HA1P-1C04-W by IDEC Corporation
Overview of HA1P-1C04-W by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM1C04P1 | Amphenol Communications Solutions | Metral® Accessories, Backplane Connectors, Hybrid Receptacle Cable Connector Housing, 1 Position. |
Price & Stock for HA1P-1C04-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84C1730
|
Newark | 16Mm Pilot Light White Rohs Compliant: Yes |Idec HA1P-1C04-W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.8400 / $22.4300 | Buy Now |
DISTI #
70278058
|
RS | Panel Mount Indicator 16mm Pilot Light White | IDEC Corporation HA1P-1C04-W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.8100 / $15.4300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.2100 / $27.9700 | Buy Now |
DISTI #
000000000003377081
|
Sager | Industrial Panel Mount Indicators / Switch Indicators 16mm Pilot Light White | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.2100 / $27.9700 | Buy Now |