Part Details for HA1L-M3C27V-G by IDEC Corporation
Overview of HA1L-M3C27V-G by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HA1L-M3C27V-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84C1521
|
Newark | 16Mm Pushbutton Illuminated Rohs Compliant: Yes |Idec HA1L-M3C27V-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.7500 / $33.6300 | Buy Now |
DISTI #
1885-HA1L-M3C27V-G-ND
|
DigiKey | 16MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.6900 | Buy Now |
DISTI #
199-HA1LM3C27VG
|
Mouser Electronics | Pushbutton Switches 16mm Pushbutton Illuminated | 0 |
|
$24.8200 / $27.8400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.5400 / $26.9700 | Buy Now |
DISTI #
000000000003376830
|
Sager | Pushbutton Switches 16mm Pushbutton Illuminated Min Qty: 1 | 0 |
|
$23.6700 / $28.4200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$20.5400 / $26.9700 | Buy Now |
Part Details for HA1L-M3C27V-G
HA1L-M3C27V-G CAD Models
HA1L-M3C27V-G Part Data Attributes
|
HA1L-M3C27V-G
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
HA1L-M3C27V-G
IDEC Corporation
Pushbutton Switch,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
Category CO2 Kg | 5.2 | |
Candidate List Date | 2014-06-16 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.10 |