There are no models available for this part yet.
Overview of HA1L-M1C57-Y by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HA1L-M1C57-Y by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84C1345
|
Newark | 16Mm Pushbutton Illuminated Rohs Compliant: Yes |Idec HA1L-M1C57-Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.9500 / $26.3400 | Buy Now | |
DISTI #
1885-HA1L-M1C57-Y-ND
|
DigiKey | 16MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.7300 | Buy Now | |
DISTI #
199-HA1LM1C57Y
|
Mouser Electronics | Pushbutton Switches 16mm Pushbutton Illuminated | 0 |
|
$23.9100 / $26.2400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.0900 / $21.1200 | Buy Now | ||
DISTI #
000000000003376648
|
Sager | Pushbutton Switches 16mm Pushbutton Illuminated Min Qty: 1 | 0 |
|
$18.5400 / $22.2600 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$16.0900 / $21.1200 | Buy Now |
CAD Models for HA1L-M1C57-Y by IDEC Corporation
Part Data Attributes for HA1L-M1C57-Y by IDEC Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
IDEC CORP
|
Reach Compliance Code
|
compliant
|