Part Details for HA1L-M1C16V-R by IDEC Corporation
Overview of HA1L-M1C16V-R by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HA1L-M1C16V-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84C1222
|
Newark | 16Mm Pushbutton Illuminated Rohs Compliant: Yes |Idec HA1L-M1C16V-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.9500 / $26.3400 | Buy Now |
DISTI #
1885-HA1L-M1C16V-R-ND
|
DigiKey | 16MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.7300 | Buy Now |
DISTI #
199-HA1LM1C16VR
|
Mouser Electronics | Pushbutton Switches 16mm Pushbutton Illuminated | 0 |
|
$19.4300 / $21.7900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.0900 / $21.1200 | Buy Now |
DISTI #
000000000003376512
|
Sager | Pushbutton Switches 16mm Pushbutton Illuminated Min Qty: 1 | 0 |
|
$18.5400 / $22.2600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$16.0900 / $21.1200 | Buy Now |