Part Details for HA1L-M1C13V-A by IDEC Corporation
Overview of HA1L-M1C13V-A by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HA1L-M1C13V-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84C1202
|
Newark | 16Mm Pushbutton Illuminated Rohs Compliant: Yes |Idec HA1L-M1C13V-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.7600 / $31.1400 | Buy Now |
DISTI #
1885-HA1L-M1C13V-A-ND
|
DigiKey | 16MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.9900 | Buy Now |
DISTI #
199-HA1LM1C13VA
|
Mouser Electronics | Pushbutton Switches 16mm Pushbutton Illuminated | 0 |
|
$23.5100 / $25.7700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.0200 / $24.9700 | Buy Now |
DISTI #
000000000003376486
|
Sager | Pushbutton Switches 16mm Pushbutton Illuminated Min Qty: 1 | 0 |
|
$21.9200 / $26.3000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$19.0200 / $24.9700 | Buy Now |