Part Details for HA1L-A3C54-Y by IDEC Corporation
Overview of HA1L-A3C54-Y by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HA1L-A3C54-Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84C1056
|
Newark | 16Mm Pushbutton Illuminated Rohs Compliant: Yes |Idec HA1L-A3C54-Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.3600 / $38.1700 | Buy Now |
DISTI #
1885-HA1L-A3C54-Y-ND
|
DigiKey | 16MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.5600 | Buy Now |
DISTI #
199-HA1LA3C54Y
|
Mouser Electronics | Pushbutton Switches 16mm Pushbutton Illuminated | 0 |
|
$28.7600 / $31.6000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.6000 / $31.2500 | Buy Now |
DISTI #
000000000003376334
|
Sager | Pushbutton Switches 16mm Pushbutton Illuminated Min Qty: 1 | 0 |
|
$26.8700 / $32.2400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$23.6000 / $31.2500 | Buy Now |