Part Details for HA1L-A1C68-R by IDEC Corporation
Overview of HA1L-A1C68-R by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HA1L-A1C68-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84C0933
|
Newark | 16Mm Pushbutton Illuminated Rohs Compliant: Yes |Idec HA1L-A1C68-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.1800 / $50.5400 | Buy Now |
DISTI #
HA1L-A1C68-R-ND
|
DigiKey | 16 MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.4600 | Buy Now |
DISTI #
199-HA1LA1C68R
|
Mouser Electronics | Pushbutton Switches 16mm Pushbutton Illuminated | 0 |
|
$35.7900 / $38.0600 | Order Now |
|
Onlinecomponents.com | HA1L-A1C68-R - IDEC L6 Oversized Illuminated Pushbutton Round Flush Alt DPDT 120V LED Solder RoHS: Compliant |
4 In Stock |
|
$29.1000 / $37.4300 | Buy Now |
DISTI #
51630534
|
Verical | HA1L-A1C68-R Min Qty: 2 Package Multiple: 1 Date Code: 1906 | Americas - 3 |
|
$39.2600 / $48.6590 | Buy Now |
DISTI #
000000000003376211
|
Sager | Pushbutton Switches 16mm Pushbutton Illuminated Min Qty: 1 | 0 |
|
$34.3000 / $41.1700 | Buy Now |
|
Master Electronics | HA1L-A1C68-R - IDEC L6 Oversized Illuminated Pushbutton Round Flush Alt DPDT 120V LED Solder RoHS: Compliant |
4 In Stock |
|
$29.1000 / $37.4300 | Buy Now |