Part Details for HA1K-3C6D by IDEC Corporation
Overview of HA1K-3C6D by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HA1K-3C6D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-HA1K-3C6D-ND
|
DigiKey | SWITCH KEYLOCK 3POS Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.3500 | Buy Now |
DISTI #
199-HA1K3C6D
|
Mouser Electronics | Keylock Switches 16mm Key Switch 3 Position | 0 |
|
$39.3700 / $50.6100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.2600 / $46.6800 | Buy Now |
DISTI #
000000000003375948
|
Sager | Keylock Switches 16mm Key Switch 3 Position Min Qty: 1 | 0 |
|
$40.1400 / $44.4700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$35.2600 / $46.6800 | Buy Now |