Part Details for HA1F-2C26V-S by IDEC Corporation
Overview of HA1F-2C26V-S by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HA1F-2C26V-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83C9876
|
Newark | 16Mm Selector Switch Lighted Rohs Compliant: Yes |Idec HA1F-2C26V-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.2500 / $41.8000 | Buy Now |
DISTI #
1885-HA1F-2C26V-S-ND
|
DigiKey | SWITCH SELECT 2P DPDT 100MA 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.4300 | Buy Now |
DISTI #
199-HA1F2C26VS
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators 16mm Selector Switch Lighted | 0 |
|
$27.9700 / $41.6000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.8500 / $34.2200 | Buy Now |
DISTI #
000000000003375342
|
Sager | Industrial Panel Mount Indicators / Switch Indicators 16mm Selector Switch Lighted Min Qty: 1 | 0 |
|
$29.4300 / $35.3200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$25.8500 / $34.2200 | Buy Now |