There are no models available for this part yet.
Overview of HA1F-21C57-S by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HA1F-21C57-S by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84C0144
|
Newark | 16Mm Selector Switch Lighted Rohs Compliant: Yes |Idec HA1F-21C57-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.0200 / $36.4900 | Buy Now | |
DISTI #
1885-HA1F-21C57-S-ND
|
DigiKey | SWITCH SELECT 2POS SPDT 5A 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.7100 | Buy Now | |
DISTI #
199-HA1F21C57S
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators 16mm Selector Switch Lighted | 0 |
|
$24.4200 / $36.3200 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.2900 / $29.2600 | Buy Now | ||
DISTI #
000000000003375212
|
Sager | Industrial Panel Mount Indicators / Switch Indicators 16mm Selector Switch Lighted | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$22.2900 / $29.2600 | Buy Now |