HA1E-DC24V
Panasonic Electronic Components
Description: Power/Signal Relay, 1 Form C, SPDT, Latched, 28.8VDC (Coil), 360mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output

Overview of HA1E-DC24V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Audio and Video Systems

CAD Models for HA1E-DC24V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HA1E-DC24V by Panasonic Electronic Components

HA1E-DC24V
Panasonic Electronic Components
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.41.00.20
Body Breadth
14.2 mm
Body Height
17.7 mm
Body Length or Diameter
26.5 mm
Coil Operate Voltage(DC)
19.2 V
Coil Power
360 mW
Coil Release Voltage(DC)
2.4 V
Coil Resistance
1600 Ω
Coil Voltage(DC)-Max
28.8 V
Coil Voltage-Nom
24 V
Coil/Input Supply Type
DC
Contact (AC) Max Power Rating R Load
500VA@250VAC
Contact (AC) Max Rating R Load
2A@250VAC
Contact Current(AC)-Max
2 A
Contact Current(DC)-Max
2 A
Contact (DC) Max Power Rating R Load
90W@30VDC
Contact (DC) Max Rating R Load
2A@30VDC
Contact Resistance
50 mΩ
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
30 V
Contact/Output Supply Type
AC/DC
Electrical Life
100000 Cycle(s)
End Contact Material
Silver Nickel
End Contact Plating
GOLD
Input Switching Control Type
Random
Insulation Resistance
100000000 Ω
Number of Terminals
5
Operate Time
5 ms
Operating Temperature-Max
50 °C
Operating Temperature-Min
-40 °C
Physical Dimension
26.5mm x 14.2mm x 17.7mm
Reference Standard
CSA; UL
Relay Action
LATCHED
Relay Form
1 FORM C
Relay Function
SPDT
Relay Type
POWER/SIGNAL RELAY
Release Time
3 ms
Sealing
AMBER
Terminal Length
0.002999745999491999 inch
Termination Type
SOLDER
Want to compare parts?
  1. HA1E-DC24V
    Panasonic Electronic Components
    Power/Signal Relay, 1 Form C, SPDT, Latched, 28.8VDC (Coil), 360mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HA1E-DC24V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HA1E-DC24V by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of HA1E-DC24V would you like to use for your alert(s)?
  • Please alert me when HA1E-DC24V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HA1E-DC24V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HA1E-DC24V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HA1E-DC24V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HA1E-DC24V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HA1E-DC24V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: