Part Details for HA1B-M3C6-B by IDEC Corporation
Overview of HA1B-M3C6-B by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HA1B-M3C6-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83C9810
|
Newark | 16Mm Pushbutton Black Rohs Compliant: Yes |Idec HA1B-M3C6-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.6800 / $26.0000 | Buy Now |
DISTI #
1885-HA1B-M3C6-B-ND
|
DigiKey | 16MM PUSHBUTTON BLACK Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.3500 | Buy Now |
DISTI #
199-HA1BM3C6B
|
Mouser Electronics | Pushbutton Switches 16mm Pushbutton Black | 0 |
|
$23.6100 / $25.9200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.8800 / $20.8400 | Buy Now |
DISTI #
000000000003375069
|
Sager | Pushbutton Switches 16mm Pushbutton Black Min Qty: 1 | 0 |
|
$18.3000 / $21.9600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$15.8800 / $20.8400 | Buy Now |