Part Details for HA1B-A1C2V-W by IDEC Corporation
Results Overview of HA1B-A1C2V-W by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HA1B-A1C2V-W Information
HA1B-A1C2V-W by IDEC Corporation is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for HA1B-A1C2V-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83C9615
|
Newark | 16Mm Pushbutton White Rohs Compliant: Yes |Idec HA1B-A1C2V-W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.2700 / $25.4800 | Buy Now |
DISTI #
1885-HA1B-A1C2V-W-ND
|
DigiKey | 16MM PUSHBUTTON WHITE Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.7800 | Buy Now |
DISTI #
199-HA1BA1C2VW
|
Mouser Electronics | Pushbutton Switches 16mm Pushbutton White | 0 |
|
$19.2500 / $21.1000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.5600 / $20.4300 | Buy Now |
DISTI #
000000000003374847
|
Sager | Pushbutton Switches 16mm Pushbutton White Min Qty: 1 | 0 |
|
$17.9400 / $21.5300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$15.5600 / $20.4300 | Buy Now |