Part Details for HA19508AMP by Hitachi Ltd
Overview of HA19508AMP by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for HA19508AMP
HA19508AMP CAD Models
HA19508AMP Part Data Attributes
|
HA19508AMP
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HA19508AMP
Hitachi Ltd
D/A Converter, 1 Func, PQFP18, PLASTIC, QFI-18
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | QFI | |
Package Description | QFI, QFI18,.3SQ | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
JESD-30 Code | S-PQFP-B18 | |
JESD-609 Code | e0 | |
Length | 6.8 mm | |
Linearity Error-Max (EL) | 0.78% | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFI | |
Package Equivalence Code | QFI18,.3SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.92 mm | |
Supply Current-Max | 36 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BUTT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 6.8 mm |
Alternate Parts for HA19508AMP
This table gives cross-reference parts and alternative options found for HA19508AMP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA19508AMP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA19508AMP | 6-BIT DAC, PQFP18, PLASTIC, QFI-18 | Renesas Electronics Corporation | HA19508AMP vs HA19508AMP |