Part Details for HA1940BCHIP by Msi Electronics Inc
Overview of HA1940BCHIP by Msi Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for HA1940BCHIP
HA1940BCHIP CAD Models
HA1940BCHIP Part Data Attributes
|
HA1940BCHIP
Msi Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HA1940BCHIP
Msi Electronics Inc
Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 39pF C(T), 30V, Silicon, Hyperabrupt
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MSI ELECTRONICS INC | |
Package Description | X-XUUC-N | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Additional Feature | HIGH Q | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 5% | |
Diode Capacitance Ratio-Min | 4 | |
Diode Capacitance-Nom | 39 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | |
JESD-30 Code | X-XUUC-N | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 500 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 2e-8 µA | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Variable Capacitance Diode Classification | HYPERABRUPT |