Part Details for HA19216 by Renesas Electronics Corporation
Overview of HA19216 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for HA19216
HA19216 CAD Models
HA19216 Part Data Attributes:
|
HA19216
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HA19216
Renesas Electronics Corporation
FLASH METHOD ADC, PDIP18, 0.300 INCH, PLASTIC, DIP-18
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-PDIP-T18 | |
Length | 24.5 mm | |
Number of Terminals | 18 | |
Output Bit Code | OFFSET BINARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.06 mm | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HA19216
This table gives cross-reference parts and alternative options found for HA19216. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA19216, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA19216 | ADC, Flash Method, 6-Bit, 1 Func, Bipolar, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Hitachi Ltd | HA19216 vs HA19216 |