Part Details for HA19213MP by Hitachi Ltd
Results Overview of HA19213MP by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HA19213MP Information
HA19213MP by Hitachi Ltd is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for HA19213MP
HA19213MP CAD Models
HA19213MP Part Data Attributes
|
HA19213MP
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HA19213MP
Hitachi Ltd
ADC, Flash Method, 7-Bit, 1 Func, PQFP28, PLASTIC, QFI-28
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | QFI | |
Package Description | QFI, QFI28,.43X.46 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 1 V | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-PQFP-B28 | |
JESD-609 Code | e0 | |
Length | 10.8 mm | |
Linearity Error-Max (EL) | 1.56% | |
Number of Analog In Channels | 1 | |
Number of Bits | 7 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | OFFSET BINARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFI | |
Package Equivalence Code | QFI28,.43X.46 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.92 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BUTT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 10 mm |