Converters
HA19202
Description: ADC, Proprietary Method, 4-Bit, 1 Func, 1 Channel, PDIP22, DP-22

Overview of HA19202 by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing Entertainment and Gaming

Price & Stock for HA19202 by Hitachi Ltd

Part # Manufacturer Description Stock Price Buy
Quest Components   6
  • 1 $17.1707
  • 2 $16.0259
  • 6 $15.2628
$15.2628 / $17.1707 Buy Now

CAD Models for HA19202 by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HA19202 by Hitachi Ltd

HA19202
Hitachi Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HITACHI LTD
Part Package Code
DIP
Package Description
DIP,
Pin Count
22
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Converter Type
ADC, PROPRIETARY METHOD
JESD-30 Code
R-PDIP-T22
Length
27.1 mm
Number of Analog In Channels
1
Number of Bits
4
Number of Functions
1
Number of Terminals
22
Operating Temperature-Max
75 °C
Operating Temperature-Min
-10 °C
Output Bit Code
BINARY
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Sample Rate
10 MHz
Seated Height-Max
5.06 mm
Surface Mount
NO
Temperature Grade
COMMERCIAL EXTENDED
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. HA19202
    Hitachi Ltd
    ADC, Proprietary Method, 4-Bit, 1 Func, 1 Channel, PDIP22, DP-22
    VS

Related Parts for HA19202

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HA19202 by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HA19202 by Hitachi Ltd

Select Manufacturer
Which Manufacturer of HA19202 would you like to use for your alert(s)?
  • Please alert me when HA19202 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HA19202 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HA19202 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HA19202 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HA19202.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HA19202 by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: