There are no models available for this part yet.
Overview of HA179L06P by Hitachi Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for HA179L06P by Hitachi Ltd
Part Data Attributes for HA179L06P by Hitachi Ltd
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
HITACHI LTD
|
Part Package Code
|
TO-92M
|
Package Description
|
TO-92, SIP3,.1,50
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Nom
|
1.3 V
|
Input Voltage Absolute-Max
|
35 V
|
Input Voltage-Max
|
21 V
|
Input Voltage-Min
|
8.1 V
|
JESD-30 Code
|
O-PBCY-T3
|
Line Regulation-Max
|
0.15%
|
Load Regulation-Max
|
0.07%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
|
Output Current1-Max
|
0.15 A
|
Output Voltage1-Max
|
6.3 V
|
Output Voltage1-Min
|
5.7 V
|
Output Voltage1-Nom
|
6 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-92
|
Package Equivalence Code
|
SIP3,.1,50
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
BOTTOM
|
Voltage Tolerance-Max
|
5%
|
Alternate Parts for HA179L06P
This table gives cross-reference parts and alternative options found for HA179L06P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA179L06P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA179L06P-TZ | 6V FIXED NEGATIVE REGULATOR, BCY3, SC-51, TO-92M, 3 PIN | Renesas Electronics Corporation | HA179L06P vs HA179L06P-TZ |
HA179L06 | Fixed Negative Standard Regulator, 6V, BIPolar, PBCY3, TO-92M, 3 PIN | Hitachi Ltd | HA179L06P vs HA179L06 |