Part Details for HA178L09A by Renesas Electronics Corporation
Overview of HA178L09A by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HA178L09A
HA178L09A CAD Models
HA178L09A Part Data Attributes
|
HA178L09A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HA178L09A
Renesas Electronics Corporation
9V FIXED POSITIVE REGULATOR, BCY3, SC-51, TO-92 MOD, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | TO-92 | |
Package Description | TO-92, SIP3,.1,50 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 11.4 V | |
JESD-30 Code | O-XBCY-T3 | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.09% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 9.36 V | |
Output Voltage1-Min | 8.64 V | |
Output Voltage1-Nom | 9 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for HA178L09A
This table gives cross-reference parts and alternative options found for HA178L09A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA178L09A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM78L09ACZ | Fixed Positive Standard Regulator, 9V, BIPolar, PBCY3 | National Semiconductor Corporation | HA178L09A vs LM78L09ACZ |
KA78L09AZ | Fixed Positive Standard Regulator, 9VBIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | HA178L09A vs KA78L09AZ |
L78L09ACZ-TR | Positive voltage regulators | STMicroelectronics | HA178L09A vs L78L09ACZ-TR |
UA78L09ACLPRE3 | 100-mA 30-V linear voltage regulator 3-TO-92 0 to 125 | Texas Instruments | HA178L09A vs UA78L09ACLPRE3 |
MC78L09ABPRAG | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 9.0 V; TJ = -40°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | HA178L09A vs MC78L09ABPRAG |
UA78L09ACLP | 100-mA 30-V linear voltage regulator 3-TO-92 0 to 125 | Texas Instruments | HA178L09A vs UA78L09ACLP |
MC78L09ABPRP | 9V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | onsemi | HA178L09A vs MC78L09ABPRP |
TA78L009AP | IC VREG 9 V FIXED POSITIVE REGULATOR, PBCY3, 1.27 MM PITCH, PLASTIC, TO-92MOD, SSIP-3, Fixed Positive Single Output Standard Regulator | Toshiba America Electronic Components | HA178L09A vs TA78L009AP |
KA78L09AZTA | 3-Terminal 0.1A Positive Voltage Regulator, 2000-FNFLD | onsemi | HA178L09A vs KA78L09AZTA |
LM78L09ACZ | 9V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | HA178L09A vs LM78L09ACZ |