Part Details for HA1716EE-+2 by Spectrum Control
Overview of HA1716EE-+2 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Part Details for HA1716EE-+2
HA1716EE-+2 CAD Models
HA1716EE-+2 Part Data Attributes
|
HA1716EE-+2
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
HA1716EE-+2
Spectrum Control
Variable Capacitance Diode, 9pF C(T),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Capacitance Ratio-Min | 7 | |
Diode Capacitance-Nom | 9 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Number of Elements | 2 | |
Operating Temperature-Max | 175 °C | |
Quality Factor-Min | 850 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Variable Capacitance Diode Classification | HYPERABRUPT |