Part Details for HA1709B-+5 by Spectrum Control
Overview of HA1709B-+5 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Electronic Manufacturing
Automotive
Part Details for HA1709B-+5
HA1709B-+5 CAD Models
HA1709B-+5 Part Data Attributes
|
HA1709B-+5
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
HA1709B-+5
Spectrum Control
Variable Capacitance Diode, 4.7pF C(T),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 6.5 | |
Diode Capacitance-Nom | 4.7 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Quality Factor-Min | 1050 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Variable Capacitance Diode Classification | HYPERABRUPT |