Part Details for HA1631D01MMEL-E by Renesas Electronics Corporation
Overview of HA1631D01MMEL-E by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for HA1631D01MMEL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HA1631D01MMEL-E-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for HA1631D01MMEL-E
HA1631D01MMEL-E CAD Models
HA1631D01MMEL-E Part Data Attributes
|
HA1631D01MMEL-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HA1631D01MMEL-E
Renesas Electronics Corporation
Comparators, LSOP, /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LSOP | |
Package Description | TSSOP, TSSOP8,.16 | |
Pin Count | 8 | |
Manufacturer Package Code | PLSP0008JC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1200 ns | |
Supply Current-Max | 0.02 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |