Part Details for HA16116FPJ by Renesas Electronics Corporation
Overview of HA16116FPJ by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for HA16116FPJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HA16116FPJ-ND
|
DigiKey | SWITCHING CONTROLLER Min Qty: 175 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2129 In Stock |
|
$1.7200 | Buy Now |
|
Rochester Electronics | HA16116 - Switching controller, Voltage-mode, 1A, 600kHz Sw ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2129 |
|
$1.4800 / $1.7400 | Buy Now |
Part Details for HA16116FPJ
HA16116FPJ CAD Models
HA16116FPJ Part Data Attributes:
|
HA16116FPJ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HA16116FPJ
Renesas Electronics Corporation
1A SWITCHING CONTROLLER, 600kHz SWITCHING FREQ-MAX, PDSO20, FP-20DA
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | FP-20DA | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3.9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.6 mm | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.2 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 600 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.5 mm |
Alternate Parts for HA16116FPJ
This table gives cross-reference parts and alternative options found for HA16116FPJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA16116FPJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA16116FPJ | Switching Controller, Voltage-mode, 1A, 600kHz Switching Freq-Max, PDSO20, FP-20DA | Hitachi Ltd | HA16116FPJ vs HA16116FPJ |
HA16116FPJ-E | 1A SWITCHING CONTROLLER, 600kHz SWITCHING FREQ-MAX, PDSO20, FP-20DA | Renesas Electronics Corporation | HA16116FPJ vs HA16116FPJ-E |