Part Details for HA15-2-17-38 by Littelfuse Inc
Overview of HA15-2-17-38 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA1-5114/883 | Rochester Electronics LLC | Operational Amplifier, | |
HA1-5320-2 | Renesas Electronics Corporation | 1 Microsecond Precision Sample and Hold Amplifier | |
HA1-5104/883 | Renesas Electronics Corporation | Low Noise, High Performance, Quad Operational Amplifier |
Price & Stock for HA15-2-17-38
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HA15-2-17-38-ND
|
DigiKey | SWITCH REED SPST-NO 300MA 265V Min Qty: 1000 Lead time: 52 Weeks Container: Box | Temporarily Out of Stock |
|
$1.3338 | Buy Now |
DISTI #
934-HA15-217-38
|
Mouser Electronics | Magnetic / Reed Switches HA15-2 17-38 RoHS: Compliant | 0 |
|
$1.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 52 Weeks Container: Box | 0Box |
|
$1.1500 | Buy Now |
|
Ozdisan Elektronik | SWITCH REED SPST-NO 10W 17-38AT THT | 0 |
|
$1.7925 / $1.9717 | RFQ |