There are no models available for this part yet.
Overview of HA15-0.9-A+G by Advanced Energy Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA1-5114/883 | Rochester Electronics LLC | Operational Amplifier, | |
HA1-5320-2 | Renesas Electronics Corporation | 1 Microsecond Precision Sample and Hold Amplifier | |
HA1-5104/883 | Renesas Electronics Corporation | Low Noise, High Performance, Quad Operational Amplifier |
Price & Stock for HA15-0.9-A+G by Advanced Energy Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HA15-0.9-A+G
|
Avnet Americas | AC/DC Power Supply Single-OUT 15V 0.9A Case B - Bulk (Alt: HA15-0.9-A+G) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$72.5290 | Buy Now | |
DISTI #
675-HA15-0.9A-G
|
Mouser Electronics | Linear Power Supplies 15V 0.9A RoHS: Compliant | 11 |
|
$79.4500 / $87.0600 | Buy Now | |
DISTI #
HA15-0.9-A+G
|
Avnet Abacus | (Alt: HA15-0.9-A+G) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |