Part Details for HA13173H by Renesas Electronics Corporation
Overview of HA13173H by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HA13173H
HA13173H CAD Models
HA13173H Part Data Attributes
|
HA13173H
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HA13173H
Renesas Electronics Corporation
HEX OUTPUT, FIXED/ADJUSTABLE POSITIVE REGULATOR, PZFM15, 14.30 X 19.66 MM, 1.27 MM PITCH, PLASTIC, HSIP-15
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SIP | |
Package Description | , | |
Pin Count | 15 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT |