Part Details for HA13168H by Renesas Electronics Corporation
Overview of HA13168H by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for HA13168H
HA13168H CAD Models
HA13168H Part Data Attributes:
|
HA13168H
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HA13168H
Renesas Electronics Corporation
SEVEN OUTPUT, FIXED/ADJUSTABLE POSITIVE REGULATOR, PZFM15, 14.30 X 19.66 MM, 1.27 MM PITCH, PLASTIC, HSIP-15
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | SIP | |
Package Description | , | |
Pin Count | 15 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT |