Part Details for HA13128 by Hitachi Ltd
Overview of HA13128 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for HA13128
HA13128 CAD Models
HA13128 Part Data Attributes
|
HA13128
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HA13128
Hitachi Ltd
Audio Amplifier, 22W, 2 Channel(s), 2 Func, PZFM16, HEAT SINK, PLASTIC, SIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | SIP | |
Package Description | ZIP, ZIP16,.1 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 50 dB | |
Harmonic Distortion | 0.15% | |
JESD-30 Code | R-PZFM-T16 | |
JESD-609 Code | e0 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Power-Nom | 22 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP16,.1 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max | 250 mA | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for HA13128
This table gives cross-reference parts and alternative options found for HA13128. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA13128, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA13130 | Audio Amplifier, 17W, 2 Channel(s), 2 Func, PZFM16, HEAT SINK, PLASTIC, SIP-16 | Hitachi Ltd | HA13128 vs HA13130 |
HA13135 | Audio Amplifier, 22W, 2 Channel(s), 2 Func, PZFM16, HEAT SINK, PLASTIC, SIP-16 | Hitachi Ltd | HA13128 vs HA13135 |