Part Details for HA12228F by Renesas Electronics Corporation
Overview of HA12228F by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for HA12228F
HA12228F CAD Models
HA12228F Part Data Attributes:
|
HA12228F
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HA12228F
Renesas Electronics Corporation
B Type, DOLBY NOISE REDUCTION IC, PQFP40, FP-40B
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFP | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 |
Alternate Parts for HA12228F
This table gives cross-reference parts and alternative options found for HA12228F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA12228F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA12212F | Dolby Noise Reduction IC, Bipolar, PQFP40, FP-40B | Hitachi Ltd | HA12228F vs HA12212F |
CXA2560Q | Dolby Noise Reduction IC, B Type, Bipolar, PQFP40, 7 X 7 MM, PLASTIC, QFP-40 | Sony Semiconductor | HA12228F vs CXA2560Q |
HA12217F | B Type, DOLBY NOISE REDUCTION IC, PQFP40, FP-40B | Renesas Electronics Corporation | HA12228F vs HA12217F |
HA12216F | Dolby Noise Reduction IC, B Type, Bipolar, PQFP40, FP-40B | Hitachi Ltd | HA12228F vs HA12216F |
CXA2510AQ | Dolby Noise Reduction IC, B Type, Bipolar, PQFP40, 7 X 7 MM, PLASTIC, 0.65 MM PITCH, QFP-40 | Sony Semiconductor | HA12228F vs CXA2510AQ |
CXA1911Q | Dolby Noise Reduction IC, B And C Type, Bipolar, PQFP40, 7 X 7 MM, 0.65 MM PITCH, PLASTIC, QFP-40 | Sony Semiconductor | HA12228F vs CXA1911Q |
HA12212F | DOLBY NOISE REDUCTION IC, PQFP40, FP-40B | Renesas Electronics Corporation | HA12228F vs HA12212F |
HA12218F | Dolby Noise Reduction IC, B Type, Bipolar, PQFP40, FP-40B | Hitachi Ltd | HA12228F vs HA12218F |
HA12216F | B Type, DOLBY NOISE REDUCTION IC, PQFP40, FP-40B | Renesas Electronics Corporation | HA12228F vs HA12216F |
CXA2510Q | Dolby Noise Reduction IC, B Type, Bipolar, PQFP40, 7 X 7 MM, 0.65 MM PITCH, PLASTIC, QFP-40 | Sony Semiconductor | HA12228F vs CXA2510Q |