Part Details for HA12212F by Hitachi Ltd
Overview of HA12212F by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Part Details for HA12212F
HA12212F CAD Models
HA12212F Part Data Attributes
|
HA12212F
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HA12212F
Hitachi Ltd
Dolby Noise Reduction IC, Bipolar, PQFP40, FP-40B
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | QFP | |
Package Description | LQFP, QFP40,.35SQ | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | DOLBY NOISE REDUCTION IC | |
JESD-30 Code | S-PQFP-G40 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP40,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for HA12212F
This table gives cross-reference parts and alternative options found for HA12212F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA12212F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CXA2511Q | Dolby Noise Reduction IC, B And C Type, Bipolar, PQFP40, 7 X 7 MM, 0.65 MM PITCH, PLASTIC, QFP-40 | Sony Semiconductor | HA12212F vs CXA2511Q |
CXA2510Q | Dolby Noise Reduction IC, B Type, Bipolar, PQFP40, 7 X 7 MM, 0.65 MM PITCH, PLASTIC, QFP-40 | Sony Semiconductor | HA12212F vs CXA2510Q |
CXA2510AQ | Dolby Noise Reduction IC, B Type, Bipolar, PQFP40, 7 X 7 MM, PLASTIC, 0.65 MM PITCH, QFP-40 | Sony Semiconductor | HA12212F vs CXA2510AQ |
HA12217F | B Type, DOLBY NOISE REDUCTION IC, PQFP40, FP-40B | Renesas Electronics Corporation | HA12212F vs HA12217F |
CXA2560Q | Dolby Noise Reduction IC, B Type, Bipolar, PQFP40, 7 X 7 MM, PLASTIC, QFP-40 | Sony Semiconductor | HA12212F vs CXA2560Q |
HA12218F | B Type, DOLBY NOISE REDUCTION IC, PQFP40, FP-40B | Renesas Electronics Corporation | HA12212F vs HA12218F |
CXA1911Q | Dolby Noise Reduction IC, B And C Type, Bipolar, PQFP40, 7 X 7 MM, 0.65 MM PITCH, PLASTIC, QFP-40 | Sony Semiconductor | HA12212F vs CXA1911Q |
HA12216F | Dolby Noise Reduction IC, B Type, Bipolar, PQFP40, FP-40B | Hitachi Ltd | HA12212F vs HA12216F |
HA12212F | DOLBY NOISE REDUCTION IC, PQFP40, FP-40B | Renesas Electronics Corporation | HA12212F vs HA12212F |
HA12228F | B Type, DOLBY NOISE REDUCTION IC, PQFP40, FP-40B | Renesas Electronics Corporation | HA12212F vs HA12228F |