Part Details for HA12203NT by Hitachi Ltd
Overview of HA12203NT by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for HA12203NT
HA12203NT CAD Models
HA12203NT Part Data Attributes
|
HA12203NT
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HA12203NT
Hitachi Ltd
Dolby Noise Reduction IC, B Type, Bipolar, PDIP42, DP-42S
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | DIP | |
Package Description | SDIP, SDIP42,.6 | |
Pin Count | 42 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | DOLBY NOISE REDUCTION IC | |
Dolby Level-Nom | 300 mV | |
Dolby Type | B | |
Harmonic Distortion | 0.05% | |
JESD-30 Code | R-PDIP-T42 | |
Length | 37.3 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 42 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Equivalence Code | SDIP42,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Playback/Record Mode | PLAYBACK AND RECORD | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.1 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max (Vsup) | 7.5 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for HA12203NT
This table gives cross-reference parts and alternative options found for HA12203NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA12203NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA12203 | Dolby Noise Reduction IC, PDIP42, DP-42S | Hitachi Ltd | HA12203NT vs HA12203 |
HA12204 | Dolby Noise Reduction IC, PDIP42, DP-42S | Hitachi Ltd | HA12203NT vs HA12204 |
HA12088ANT | Dolby Noise Reduction IC, B And C Type, PDIP42, DP-42SA | Hitachi Ltd | HA12203NT vs HA12088ANT |
HA12204 | DOLBY NOISE REDUCTION IC, PDIP42, DP-42S | Renesas Electronics Corporation | HA12203NT vs HA12204 |
AN7354SC | Dolby Noise Reduction IC, B And C Type, Bipolar, PDSO42, 0.450 INCH, PLASTIC, SSOP-42 | Panasonic Electronic Components | HA12203NT vs AN7354SC |