Part Details for HA12091AMP by Hitachi Ltd
Overview of HA12091AMP by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Transportation and Logistics
Agriculture Technology
Electronic Manufacturing
Renewable Energy
Automotive
Robotics and Drones
Part Details for HA12091AMP
HA12091AMP CAD Models
HA12091AMP Part Data Attributes:
|
HA12091AMP
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HA12091AMP
Hitachi Ltd
Dolby Noise Reduction IC, B And C Type, PQFP44, MP-44
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | QFP | |
Package Description | QFI, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | DOLBY NOISE REDUCTION IC | |
Dolby Level-Nom | 300 mV | |
Dolby Type | B AND C | |
Harmonic Distortion | 0.09% | |
JESD-30 Code | R-PQFP-B44 | |
Length | 14.42 mm | |
Number of Channels | 2 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFI | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Playback/Record Mode | PLAYBACK AND RECORD | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.92 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 7.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BUTT | |
Terminal Pitch | 1.016 mm | |
Terminal Position | QUAD | |
Width | 11.88 mm |
Alternate Parts for HA12091AMP
This table gives cross-reference parts and alternative options found for HA12091AMP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA12091AMP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA12151MA | Dolby Noise Reduction IC, B And C Type, PQFP44, MP-44S | Hitachi Ltd | HA12091AMP vs HA12151MA |
HA12153MA | Dolby Noise Reduction IC, B And C Type, PQFP44, MP-44S | Hitachi Ltd | HA12091AMP vs HA12153MA |