Part Details for HA1050500000G by Amphenol Corporation
Overview of HA1050500000G by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Price & Stock for HA1050500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HA1050500000G
|
Avnet Americas | Conn Terminal Block F 10 POS 2.54mm Solder RA Thru-Hole 2A Box - Bulk (Alt: HA1050500000G) RoHS: Compliant Min Qty: 2080 Package Multiple: 130 Container: Bulk | 0 |
|
$1.2260 | Buy Now |
DISTI #
649-HA10505000J0G
|
Mouser Electronics | Fixed Terminal Blocks TB SPRING CLAMP 90D | 0 |
|
$1.3300 / $1.3500 | Order Now |
DISTI #
HA1050500000G
|
Avnet Abacus | (Alt: HA1050500000G) RoHS: Compliant Min Qty: 2080 Package Multiple: 130 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for HA1050500000G
HA1050500000G CAD Models
HA1050500000G Part Data Attributes
|
HA1050500000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
HA1050500000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 2 A | |
Rated Voltage | 150 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 0.518 mm2 | |
Wire Gauge | 20 AWG |